Texas Instruments OPA2652U

SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC
$ 2.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2652U.

element14 APAC

Datasheet23 pages12 years ago

Texas Instruments

Newark

DigiKey

iiiC

Inventory History

3 month trend:
-16.54%

CAD Models

Download Texas Instruments OPA2652U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.654
$ 2.375
$ 2.375
Stock
715,708
346,412
346,412
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
335 V/µs
335 V/µs
335 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
54 dB
54 dB
54 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
11 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2652U.

Related Parts

Texas InstrumentsOPA2652UG4
SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC
Texas InstrumentsOPA2652U/2K5
SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2356AID
Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA2652U provided by its distributors.

SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
5.5mA (x2 Ch) 335V/μs 8nV/rtHz 200MHz Single-Ended 140mA ±6V, 12V 1.5mV 4μA 700MHz Standard Voltage Feedback SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2652U.