Texas Instruments OPA2890ID

Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2890ID.

Farnell

Datasheet38 pages12 years ago
Datasheet36 pages15 years ago
Datasheet38 pages10 years ago
Datasheet35 pages18 years ago

Texas Instruments

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.62%

CAD Models

Download Texas Instruments OPA2890ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 2.137
Stock
18,161,573
207,601
Authorized Distributors
4
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
400 V/µs
400 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
59 dB
59 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
2.25 mA
2.25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2890ID.

Related Parts

Texas InstrumentsOPA2830ID
Operational Amplifier, Dual, 230 Mhz, 2, 500 V/ S, 1.5V To 5.5V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2830IDR
Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2830IDG4
Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2890ID provided by its distributors.

Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Dual 250MHz , Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit 8-SOIC
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
2.25mA(x2 Channels) 400V/μs 8.1nV/rtHz 120MHz 40mA 2 2 5V ±6V,12V 2mV 100nA 250MHz Voltage Feedback SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC, OP AMP, V FEEDBACK, DUAL, 8SOIC; No. of Amplifiers:2 Amplifier; Bandwidth:120MHz; Slew Rate:400V/µs; Supply Voltage Range:± 1.5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.5V to ± 6V; Amplifier Type:Voltage Feedback; Base Number:2890; Current Iqc Max:1.2mA; Gain Bandwidth:45MHz; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:-40°C to +85°C; Settling Time:16ns; Supply Current Max:40mA; Supply Voltage + Nom:12V; Supply Voltage Max:12V; Supply Voltage Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2890ID .
  • OPA2890ID.