Texas Instruments OPA237NA/250E4

Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA237NA/250E4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages18 years ago
Datasheet5 pages28 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA237NA/250E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.896
$ 0.896
Stock
33,278
1,152,717
1,152,717
Authorized Distributors
1
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
750 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
78 dB
78 dB
78 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA170AIDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA348AIDBVT
ROHS3Compliant EAR99 OPA348 Cut Tape (CT) op amp amplifier circuit 2.9mm 0.5pA 5mV 1000kHz
Texas InstrumentsOPA348AIDBVR
ROHS3Compliant EAR99 OPA348 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.5pA 5mV 1000kHz
MCP6L01 Series 6 V 1 MHz SMT Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MicrochipMCP6L01T-E/OT
MCP6L01 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MCP6L01 Series 1 MHz 6 V Single Rail-to-Rail I/O Operational Amplifier -SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA237NA/250E4 provided by its distributors.

Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70
Operational Amplifier, 1 Func, 950uV Offset-Max, BIPolar, PDSO5
OP AMP, 1.5MHZ, 0.5V/uS, SOT-23-5, FULL REEL
OP Amp Single GP ±18V/36V 5-Pin SOT-23 T/R
IC OPAMP GP 1.5MHZ SGL SOT23-5
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Tape and Reel op amp buffer circuit 2.9mm 0.04muA 15V 1400kHz
SINGLE-SUPPLY OPERATIONAL AMPLIF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA237NA250E4