Microchip MCP6L01T-E/OT

MCP6L01 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6L01T-E/OT.

Upverter

Datasheet38 pages15 years ago

Microchip

Master Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+18.14%

CAD Models

Download Microchip MCP6L01T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-02-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP6L01 Series 6 V 1 MHz SMT Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MCP6L01 Series 1 MHz 6 V Single Rail-to-Rail I/O Operational Amplifier -SOT-23-5
MicrochipMCP6001T-I/OT
Operational Amplifier, 1-Channels, 1 MHz, 0.6 V/us, 1.8 V to 6 V, 5 Pins, SOT-23
Texas InstrumentsOPA348AIDBVT
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA348AIDBVR
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP6L01T-E/OT provided by its distributors.

MCP6L01 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R / IC OPAMP GP 1MHZ RRO SOT23-5
ROHS3Compliant EAR99 MCP6L01 Tape & Reel (TR) op amp amplifier circuit 3.0988mm 2pA 5mV 1000kHz
Operational Amplifier, single 1.8V, 1 MHz OP, E temp.
MICROCHIP MCP6L01T-E/OT, DUAL OP AMP, 1MHZ RAIL-RAIL, 1.8 TO 6 V, 5-PIN SOT-23
2pA 1 1MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5
Microchip General purpose operational amplifier, dual channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin
Amplifier Type = General Purpose / Gain Bandwidth MHz = 1 / Slew Rate V/us = 0.6 / Input Offset Voltage mV = 5 / Input Bias Current pA = 2 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 78 / Power Supply Rejection Ratio (PSRR) dB = 83 / Voltage Gain dB = 105 / Input Voltage Noise Density nV/√Hz = 24 / Output Current per Channel mA = 20 / Supply Current uA = 85 / Single Supply Voltage Min. V = 1.8 / Single Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.3 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6L01T-EOT
  • MCP6L01TE/OT
  • MCP6L01TEOT