What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2378AIDCNR

Dual, low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 8-SOT-23 -40 to 125
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2378AIDCNR.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-62.33%

CAD Models

Download Texas Instruments OPA2378AIDCNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.75
Stock
429,141
491,143
Authorized Distributors
0
4
Case/Package
SOT-23
SOT-23
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
Input Offset Voltage (Vos)
70 µV
70 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
125 µA
125 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA2348AIDCNT
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
Texas InstrumentsOPA2348AIDCNR
Texas Instruments OPA2348AIDCNR Op-amp buffer amplifier Tape Full reel Linear
Texas InstrumentsOPA2348AIDCNRG4
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments OPA2378AIDCNR provided by its distributors.

Dual, low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 8-SOT-23 -40 to 125
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
0.003% Rail to Rail 2.2V ¡À2.75V,5.5V 900KHz Zero-Drift SOT-23-8 , 1.3mm
Operational Amplifier, 2 Func, 50uV Offset-Max, CMOS, PDSO8
Precision Amplifiers Low-Noise 900kHz RRIO Prec Op Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.