Texas Instruments OPA2348AIDCNRG4

Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2348AIDCNRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages16 years ago
Datasheet19 pages18 years ago

Upverter

Newark

iiiC

Inventory History

3 month trend:
-1.12%

CAD Models

Download Texas Instruments OPA2348AIDCNRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 0.538
$ 0.538
Stock
628,489
2,368,250
2,368,250
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
45 µA
45 µA
45 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2348AIDCNRG4.

Related Parts

Texas InstrumentsOPA2347EA/250
Operational Amplifier, Dual, 350 Khz, 2, 0.17 V/ S, 2.3V To 5.5V, Sot-23, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2347EA/3K
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
Texas InstrumentsOPA2347EA/250G4
Operational Amplifier, Dual, 350 Khz, 2, 0.17 V/ S, 2.3V To 5.5V, Sot-23, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments OPA2348AIDCNRG4 provided by its distributors.

Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 OPA2348 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.00001muA 5mV 1000kHz
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Dual Op Amp
Dual, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 8-SOT-23 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.