Texas Instruments OPA2348AIDCNT

Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2348AIDCNT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages16 years ago
Datasheet19 pages18 years ago

HQonline

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-4.36%

CAD Models

Download Texas Instruments OPA2348AIDCNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.845
$ 0.538
$ 0.538
Stock
533,425
2,368,518
2,368,518
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
45 µA
45 µA
45 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2348AIDCNT.

Related Parts

Texas InstrumentsOPA2347EA/3K
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
Texas InstrumentsOPA2347EA/250
Operational Amplifier, Dual, 350 Khz, 2, 0.17 V/ S, 2.3V To 5.5V, Sot-23, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2347EA/250G4
Operational Amplifier, Dual, 350 Khz, 2, 0.17 V/ S, 2.3V To 5.5V, Sot-23, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments OPA2348AIDCNT provided by its distributors.

Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
Dual 0.5pA 0.5V/us 1MHz Rail-to-rail input, rail-to-rail output 5mV SOT-23-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Dual Op Amp
Dual, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 8-SOT-23 -40 to 125
Lead Free Rail-to-Rail Surface Mount General Purpose op amp buffer circuit 70dB 0.5V/mus -40C~125C 1MHz
45¦ÌA(x2 Channels) 500mV/¦Ìs 35nV/rtHz 1MHz Rail to Rail 10mA 2 2 2.1V 5.5V 1mV 0.5pA CMOS SOT-23-8 , 2.9mm*1.63mm*1.1mm
Op Amp, Dual Cmos Rri/O, Smd, 2348; No. Of Amplifiers:2 Amplifier; Bandwidth:1Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:2.1V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2348AIDCNT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2348AIDCNT .