Texas Instruments OPA2376AQDRQ1

Op Amp Dual Precision Amplifier R-R O/P ±2.75V/5.5V Automotive 8-Pin SOIC T/R
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2376AQDRQ1.

Texas Instruments

Datasheet34 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

Arrow.cn

Inventory History

3 month trend:
-33.57%

CAD Models

Download Texas Instruments OPA2376AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.262
$ 1.262
Stock
905,607
1,226,461
1,226,461
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
5 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
106.02 dB
106.02 dB
Common Mode Rejection Ratio
-
76 dB
76 dB
Min Supply Voltage
-
2.2 V
2.2 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
760 µA
760 µA
760 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV2463AQPWRG4Q1
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V Automotive 14-Pin TSSOP T/R
Texas InstrumentsTLE2142CPWR
Dual Low-Noise High-Speed Precision Operational Amplifier 16-TSSOP 0 to 70
Texas InstrumentsTHS4522IPWR
Very low power dual channel rail-to-rail output fully differential amplifier 16-TSSOP -40 to 85
74LCX Series 3.6 V SMT Low Voltage Octal Buffer/Line Driver - TSSOP-20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Rail
4 8mA 2V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments OPA2376AQDRQ1 provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±2.75V/5.5V Automotive 8-Pin SOIC T/R
Low Noise, Low Quiescent Current, Precision Operational Amplifier e-trim/trade 8-SOIC -40 to 125
0.00027% Rail to Rail,Single Ended 4.5V ¡À2.75V,5.5V 5.5MHz General Purpose SOIC-8 1.75mm
Dual 0.2pA 2V/us 5.5MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 25uV Offset-Max, CMOS, PDSO8
OPAMP, 5.5MHZ, 2V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:5.5MHz; Slew Rate:2V/µs; Supply Voltage Range:2.2V to 5.5V, ± 1.1V to ± 2.75V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); No. of Amplifiers:2Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.