Texas Instruments TLE2142CPWR

Dual Low-Noise High-Speed Precision Operational Amplifier 16-TSSOP 0 to 70
$ 3.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2142CPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet75 pages14 years ago
Datasheet76 pages15 years ago
Datasheet76 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet72 pages18 years ago
Datasheet3 pages25 years ago

Upverter

SHENGYU ELECTRONICS

Augswan

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TLE2142CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2142CPWR.

Related Parts

Texas InstrumentsTHS4522IPWR
Very low power dual channel rail-to-rail output fully differential amplifier 16-TSSOP -40 to 85
Texas InstrumentsOPA2376AQDRQ1
Op Amp Dual Precision Amplifier R-R O/P ±2.75V/5.5V Automotive 8-Pin SOIC T/R
Texas InstrumentsTHS4532IPWR
Dual, Ultra low power 0.25mA, RRO, fully differential amplifier 16-TSSOP -40 to 125
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Rail
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R / IC INVERTER DUAL 4INPUT 20TSSOP
Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments TLE2142CPWR provided by its distributors.

Dual Low-Noise High-Speed Precision Operational Amplifier 16-TSSOP 0 to 70
Op Amp Dual Wideband Amplifier ±22V/44V 16-Pin TSSOP T/R
Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDSO16
6.9mA(x2 Channels) 45V/μs 15nV/rtHz 5.9MHz shutdown Rail to Rail 50mA 2 2 ±22V,44V 290μV 700nA General Purpose TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:5.8MHz; Slew Rate:45V/µs; Supply Voltage Min:2V; Supply Voltage Max:22V; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.