onsemi 74ACT240MTC

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Rail
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT240MTC.

Master Electronics

Datasheet11 pages3 years ago

IHS

Augswan

Future Electronics

onsemi

Inventory History

3 month trend:
-0.82%

CAD Models

Download onsemi 74ACT240MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 0.468
$ 0.468
Stock
314,594
306,144
306,144
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9.5 ns
8.5 ns
8.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin TSSOP W T/R
74VHCT Series 4.5 to 5.5 V Octal Bus Buffer/Line Driver - TSSOP-20
Octal Bus Buffer/Line Driver Inverting with 3-State Outputs | IC BUFFER INVERT 5.5V 20TSSOP
Texas InstrumentsLMV604MT/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMV604MTX/NOPB
Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi 74ACT240MTC provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Rail
Buffer/Line Driver Buffer, Inverting 2 Element 4 Bits 5V 20-SOP Tube
Octal Buffer/Line Driver with 3-STATE Outputs
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Buffer/Line Driver, -40 To 85Deg C; |Onsemi 74ACT240MTC
The AC/ACT240 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd