Texas Instruments OPA2376AIDGKTG4

Precision, Low Noise, Low Quiescent Current Operational Amplifier 8-VSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2376AIDGKTG4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages19 years ago

CAD Models

Download Texas Instruments OPA2376AIDGKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.415
$ 1.415
Stock
248,676
1,098,383
1,098,383
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
760 µA
760 µA
760 µA

Related Parts

Texas InstrumentsLMV822MMX/NOPB
Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV822MM/NOPB
Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV822MM
Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85
MicrochipMCP6282T-E/MS
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-MSOP-8
MicrochipMCP6282-E/MS
Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 125°C
STMicroelectronicsLMV822IST
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - MSOIC-8

Descriptions

Descriptions of Texas Instruments OPA2376AIDGKTG4 provided by its distributors.

Precision, Low Noise, Low Quiescent Current Operational Amplifier 8-VSSOP -40 to 125
IC OPAMP GP 5.5MHZ RRO 8VSSOP / Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 25uV Offset-Max, CMOS, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:5.5MHz; Slew Rate:2V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.