Texas Instruments LMV822MM/NOPB

Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85
$ 1.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV822MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages11 years ago
Datasheet44 pages12 years ago
Datasheet36 pages12 years ago
Datasheet36 pages13 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages20 years ago

element14

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-4.33%

CAD Models

Download Texas Instruments LMV822MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV822MM/NOPB.

Related Parts

Texas InstrumentsLMV822MMX/NOPB
Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV822MMX
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLMV822MM
Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85
MicrochipMCP6282T-E/MS
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-MSOP-8
STMicroelectronicsLMV822IST
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - MSOIC-8
MicrochipMCP6282-E/MS
Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 125°C

Descriptions

Descriptions of Texas Instruments LMV822MM/NOPB provided by its distributors.

Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85
ROHS3Compliant EAR99 LMV822 Cut Tape (CT) op amp buffer circuit 3mm 0.14muA 3.5mV 5600kHz
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
Dual 40nA 2V/us 5.6MHz VSSOP-8 Operational Amplifier ROHS
DUAL LOW VOLTAGE, LOW POWER, R-TO-R OUTPUT, 5 MHZ OP AMP Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
500μA(x2 Channels) 2V/μs 24nV/rtHz 5.6MHz shutdown Rail to Rail 45mA 2 2 2.7V ±2.75V,5.5V 1mV 40nA General Purpose VSSOP-8 SMD mount,glue mount 3mm*3mm*860μm
IC, OP AMP R-R LOW VOLT LP 8-MSOP; Op Amp Type:Low Voltage; No. of Amplifiers:2; Bandwidth:5.6MHz; Slew Rate:1.4V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:822; Gain Bandwidth:5.6MHz; Package / Case:MSOP; Slew Rate:2V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV822MM/NOPB .
  • LMV822MM/NOPB.
  • LMV822MMNOPB