Descriptions of Texas Instruments LMV822MMX/NOPB provided by its distributors.
Dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 85
ROHS3Compliant EAR99 LMV822 Tape & Reel (TR) op amp buffer circuit 3mm 0.14muA 3.5mV 5600kHz
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
Dual 40nA 2V/us 5.6MHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; LMV822MMX/NOPB; TEXAS INSTRUMENTS; 3.5 mV; 8; 5.5 V; 2
Op Amp, 2 Ch, 500μA, 2V/μs, 24nV/rtHz, 5.6MHz, Shutdown, Rail-to-Rail, 45mA, 2.7V±2.75V, 5.5V, 1mV, 40nA, General Purpose, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 860μm
IC, OP-AMP, 5.6MHZ, 2V/µs, MSOP-8; Op Am; IC, OP-AMP, 5.6MHZ, 2V/µs, MSOP-8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:5.6MHz; Slew Rate:2V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C