Texas Instruments OPA2374AIDCNR

Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOT-23 -40 to 125
$ 1.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2374AIDCNR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet24 pages18 years ago
Datasheet5 pages0 years ago

Newark

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-61.27%

CAD Models

Download Texas Instruments OPA2374AIDCNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.134
$ 1.388
$ 1.388
Stock
398,666
349,227
349,227
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
585 µA
585 µA
585 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA2338EA/250
Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOT-23
Texas InstrumentsOPA2338EA/3K
Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOT-23 -40 to 85
Texas InstrumentsOPA2337EA/250G4
MicroSIZE, Single-Supply CMOS Operational Amplifier MicroAmplifier Series 8-SOT-23

Descriptions

Descriptions of Texas Instruments OPA2374AIDCNR provided by its distributors.

Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOT-23 -40 to 125
Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 OPA2374 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.00001muA 5mV 6500kHz
6.5MHz 0.5pA Dual channel SOT-23-8 Precision Op Amps ROHS
Precision Operational Amplifier
585¦ÌA(x2 Channels) 5V/¦Ìs 15nV/rtHz@ 5.5V 6.5MHz Rail to Rail 5mA 2 2 2.7V ¡À2.75V,5.5V 1mV 0.5pA CMOS SOT-23-8 , 1.3mm
OP-AMP, 6.5MHZ, 5V/US, SOT-23-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 6.5MHz; Vitesse de balayage: 5V/µs; Gamme de tension d'alimentation: 2.3V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de br
Op-Amp, 6.5Mhz, 5V/Us, Sot-23-8; No. Of Amplifiers:2 Amplifier; Bandwidth:6.5Mhz; Slew Rate:5V/Μs; Supply Voltage Range:2.3V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2374AIDCNR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2374AIDCNR .