Texas Instruments OPA2374AIDCNT

Operational Amplifier, Dual, 6.5 Mhz, 2, 5 V/ S, 2.3V To 5.5V, Sot-23, 8 Rohs Compliant: Yes
$ 1.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2374AIDCNT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet24 pages18 years ago
Datasheet5 pages0 years ago

Upverter

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.79%

CAD Models

Download Texas Instruments OPA2374AIDCNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.837
$ 1.214
$ 1.214
Stock
248,697
290,681
290,681
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
585 µA
585 µA
585 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2338EA/250
Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOT-23
Texas InstrumentsOPA2338EA/3K
Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOT-23 -40 to 85
Texas InstrumentsOPA2337EA/250G4
MicroSIZE, Single-Supply CMOS Operational Amplifier MicroAmplifier Series 8-SOT-23

Descriptions

Descriptions of Texas Instruments OPA2374AIDCNT provided by its distributors.

Operational Amplifier, Dual, 6.5 Mhz, 2, 5 V/ S, 2.3V To 5.5V, Sot-23, 8 Rohs Compliant: Yes
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOT-23 -40 to 125
Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
Op Amp, 585μA (2 Ch), 5V/μs, 15nV/rtHz, 6.5MHz, Shutdown, Rail-to-Rail, 5mA, 2.7V to ±2.75V/5.5V, 1mV, 0.5pA, CMOS, SOT-23-8, SMD, Adhesive Mount, 2.9mm × 1.63mm × 1.1mm
IC, OP AMP, DUAL CMOS, SOT23-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 6.5MHz; Vitesse de balayage: 5V/µs; Gamme de tension d'alimentation: 2.3V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de bro

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2374AIDCNT..