What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2338EA/3K

Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOT-23 -40 to 85
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2338EA/3K.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2338EA/3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.446
$ 1.328
Stock
545,902
190,418
Authorized Distributors
0
2
Case/Package
SOT-23
SOT-23
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
4.6 V/µs
4.6 V/µs
Gain Bandwidth Product
12.5 MHz
12.5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2338EA/3K.

Related Parts

Texas InstrumentsOPA2337EA/3K
Op Amp Dual Wideband Amplifier R-R O/P 5.5V 8-Pin SOT-23 T/R / IC OPAMP GP 3MHZ RRO SOT23-8
Texas InstrumentsOPA2337EA/3KG4
Dual, 5.5-V, 3-MHz, RRO operational amplifier 8-SOT-23
Texas InstrumentsOPA2374AIDCNR
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2338EA/3K provided by its distributors.

Dual, 5.5-V, 12.5-MHz, RRO operational amplifier 8-SOT-23 -40 to 85
Op Amp Dual Wideband Amplifier R-R O/P 5.5V 8-Pin SOT-23 T/R
525¦ÌA(x2 Channels) 4.6V/¦Ìs 26nV/rtHz 12.5MHz Rail to Rail 9mA 2 2 2.7V 5.5V 500¦ÌV 0.2pA CMOS SOT-23-8 , 2.9mm*1.63mm*1.1mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:12.5MHz; Slew Rate:4.6V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2338EA3K