Texas Instruments OPA2356AIDGKTG4

Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2356AIDGKTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

CAD Models

Download Texas Instruments OPA2356AIDGKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 1.95
$ 1.95
Stock
103,480
333,226
333,226
Authorized Distributors
0
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
360 V/µs
360 V/µs
360 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8.3 mA
8.3 mA
8.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA2355DGSA/250
Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R
Texas InstrumentsOPA2355DGSA/250G4
Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R
Texas InstrumentsOPA2301AIDGKR
Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2356AIDGKTG4 provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
IC OPAMP VFB 200MHZ RRO 8VSSOP
ROHS3Compliant EAR99 OPA2356 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 3mm 0.00005muA 9mV 200000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:CMOS; Gain Bandwidth -3db:450MHz; Slew Rate:360V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-55°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.