Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2301AIDGKR

Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-VSSOP -40 to 125
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2301AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages20 years ago

iiiC

HQonline

Inventory History

3 month trend:
+17.67%

CAD Models

Download Texas Instruments OPA2301AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 2.442
Stock
671,846
704,490
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
80 V/µs
80 V/µs
Gain Bandwidth Product
150 MHz
150 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA2300AIDGST
Op Amp Dual Wideband Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R
Texas InstrumentsOPA2300AIDGSR
Op Amp Dual Wideband Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R
Texas InstrumentsTLV2632IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments OPA2301AIDGKR provided by its distributors.

Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-VSSOP -40 to 125
Op Amp Dual Wideband Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
Dual 0.1pA 80V/us 150MHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
IC CMOS 2 CIRCUIT 8VSSOP CMOS Amplifier 2 Circuit 8-VSSOP
9.5mA(x2 Channels) 80V/μs 40nV/rtHz 150MHz 80dB CMOS 70mA 2 2 2.7V ±2.75V,5.5V 1mV 0.1pA CMOS VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.