Texas Instruments OPA2355DGSA/250

Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R
$ 2.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2355DGSA/250.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

iiiC

Arrow Electronics

Inventory History

3 month trend:
-77.13%

CAD Models

Download Texas Instruments OPA2355DGSA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.174
$ 2.06
Stock
247,382
90,181
Authorized Distributors
3
1
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
360 V/µs
360 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
8.3 mA
8.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA2356AIDGKR
Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
Texas InstrumentsOPA2356AIDGKTG4
Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
Texas InstrumentsOPA2300AIDGST
Op Amp Dual Wideband Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2355DGSA/250 provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R
2.5V, 200MHz GBW, CMOS Dual Op Amp With Shutdown 10-VSSOP -40 to 125
Rail to Rail 3V ¡À2.75V,5.5V 450MHz Voltage Feedback VSSOP-10 , 3mm*3mm*1.02mm
OPA2355 Cut Tape (CT) e4 DUAL audio video amplifier circuit 125C 66dB 1.07mm 0.00005muA
200 MHZ, CMOS OP-AMP WITH SHUTDOWN Operational Amplifier, 2 Func, 9000uV Offset-Max, 100MHz Band Width, CMOS, PDSO10
OP-AMP, CMOS, 200MHZ, 360V/US, MSOP-10; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 200MHz; Vitesse de balayage: 360V/µs; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: MSOP; Nombr
Op-Amp, Cmos, 200Mhz, 360V/Us, Msop-10; No. Of Amplifiers:2 Amplifier; Bandwidth:200Mhz; Slew Rate:360V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Msop; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2355DGSA/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2355DGSA 250
  • OPA2355DGSA-250
  • OPA2355DGSA/250 .
  • OPA2355DGSA250