Texas Instruments OPA2300AIDGST

Op Amp Dual Wideband Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2300AIDGST.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

iiiC

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2300AIDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 2.35
Stock
1,396,252
458,289
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
80 V/µs
80 V/µs
Gain Bandwidth Product
150 MHz
150 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsOPA2301AIDGKR
Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2373AIDGST
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 85
Texas InstrumentsOPA2373AIDGSR
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2300AIDGST provided by its distributors.

Op Amp Dual Wideband Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R
Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier with digital shutdown 10-VSSOP -40 to 125
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO10
Op Amp, CMOS, 9.5mA (x2 Ch), 80V/μs, 3nV/rtHz@5.5V, 150MHz, 70mA, ±2.75V, 5.5V, 1mV, 0.1pA, VSSOP-10, SMD, Adhesive Mount, 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.