Texas Instruments OPA2354AIDGKTG4

250MHz, ail-to- ail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
$ 2.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2354AIDGKTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA2354AIDGKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.864
$ 2.026
$ 2.026
Stock
79,108
1,219,159
1,219,159
Authorized Distributors
1
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Related Parts

Analog DevicesADA4891-2ARMZ
Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin MSOP Tube / IC OPAMP GP 240MHZ RRO 8MSOP
Analog DevicesADA4891-2ARMZ-R7
Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers | IC OPAMP GP 2 CIRCUIT 8MSOP
Analog DevicesADA4891-2WARMZ-R7
ROHS3Compliant EAR99 ADA4891 Tape & Reel (TR) op amp buffer circuit 3mm 0.05muA 10mV 65dB
Texas InstrumentsLMH6643MM/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMH6643MMX/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2354AIDGKTG4 provided by its distributors.

250MHz, ail-to- ail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
250MHZ, RAIL-TO-RAIL I/O, CMOS DUAL OPERATIONAL AMPLI<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.