Texas Instruments OPA2354AIDGKR

250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
$ 2.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2354AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

HQonline

LCSC

element14 APAC

Inventory History

3 month trend:
-96.34%

CAD Models

Download Texas Instruments OPA2354AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.026
$ 2.39
$ 2.39
Stock
1,198,394
229,762
229,762
Authorized Distributors
2
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Analog DevicesADA4891-2ARMZ-R7
Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers | IC OPAMP GP 2 CIRCUIT 8MSOP
Analog DevicesADA4891-2WARMZ-R7
ROHS3Compliant EAR99 ADA4891 Tape & Reel (TR) op amp buffer circuit 3mm 0.05muA 10mV 65dB
Texas InstrumentsLMH6643MM/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMH6643MMX/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85
Analog DevicesAD8052ARM-REEL
IC,Operational Amplifier,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC
Texas InstrumentsLMH6643MMX
Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifiers 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2354AIDGKR provided by its distributors.

250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
ROHS3Compliant EAR99 OPA2354 Cut Tape (CT) op amp buffer circuit 3mm 6mA 8mV 100000kHz
Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad
250 MHZ, RAIL-TO-RAIL I/O, CMOS OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8
Dual 3pA 150V/us 100MHz Rail-to-rail input, rail-to-rail output 2mV VSSOP-8 Operational Amplifier ROHS
4.9mA 150V/¦Ìs 6.5nV/rtHz@ 5.5V 100MHz Rail to Rail 100mA 2 2 3V ¡À2.75V,5.5V 2mV 3pA 250MHz CMOS,Voltage Feedback VSSOP-8 1.1mm
OP-AMP, 100MHZ, 150V/S, VSSOP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 100MHz; Slew Rate: 150V/µs; Supply Voltage Range: 2.7V to 5V; Amplifier Case Style: VSSOP; No. of Pins: 8Pins; O; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2354AIDGKR .
  • OPA2354AIDGKR.