Texas Instruments OPA2354AIDDAG3

250MHz, ail-to- ail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2354AIDDAG3.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2354AIDDAG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 2.451
$ 2.451
Stock
95,009
248,200
248,200
Authorized Distributors
2
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLF353MX
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLM358PSR
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 6.2mm 0.5muA 7mV 700kHz
Texas InstrumentsLM358MX
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC T/R
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
Texas InstrumentsTLC272CPSR
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SO 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2354AIDDAG3 provided by its distributors.

250MHz, ail-to- ail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125
ROHS3Compliant EAR99 OPA2354 Matte Tin (Sn) op amp buffer circuit 4.89mm 6mA 8mV 100000kHz
Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin HSOP EP Tube
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:250MHz; Slew Rate:150V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.