Texas Instruments LM358MX

Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC T/R
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358MX.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Datasheet32 pages14 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.22%

CAD Models

Download Texas Instruments LM358MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.903
$ 0.113
$ 0.113
Stock
857,528
11,787,124
11,787,124
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
800 µA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM358AMX
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC T/R
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
Texas InstrumentsLM358PSR
Dual 20nA 0.3V/us 700kHz SOIC-8-208mil Operational Amplifier ROHS
Texas InstrumentsLM2904MX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
onsemiLM358AMX
LM358 Series 2 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LM358MX provided by its distributors.

Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC T/R
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
Ic,Operational Amplifier,Dual,Bipolar,Sop,8Pin,Plastic
Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP
Lead Free GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 530mW 65dB 0.1V/mus 70C
Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70
900μA 210V/μs 9nV/rtHz@ 5V 5.5MHz shutdown 30mA 1 1 3V ±16V,32V 2mV 45nA 480MHZ General Purpose SOIC-8 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.