Texas Instruments OPA2347EA/3K

Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
$ 0.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2347EA/3K.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet26 pages18 years ago

HQonline

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-69.06%

CAD Models

Download Texas Instruments OPA2347EA/3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.952
$ 1.17
$ 1.17
Stock
602,265
415,293
415,293
Authorized Distributors
1
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.17 V/µs
0.17 V/µs
0.17 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2347EA/3K.

Related Parts

Texas InstrumentsOPA2348AIDCNR
Texas Instruments OPA2348AIDCNR Op-amp buffer amplifier Tape Full reel Linear
Texas InstrumentsOPA2348AIDCNRG4
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
Texas InstrumentsOPA2348AIDCNT
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA2347EA/3K provided by its distributors.

Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
Dual 0.5pA 0.17V/us 350kHz Rail-to-rail input, rail-to-rail output 6mV SOT-23-8 Operational Amplifier ROHS
Operational Amplifiers - Op Amps WCSP-8 Micropower Rail-to-Rail
Operational Amplifier, 2 Func, 6000uV Offset-Max, CMOS, PDSO8
Dual, 5.5-V, 350-kHz, low quiescent current (20-μA), RRIO operational amplifier 8-SOT-23 -55 to 125
20¦ÌA(x2 Channels) 170mV/¦Ìs 60nV/rtHz 350KHz Rail to Rail 17mA 2 2 2.3V 5.5V 2mV 0.5pA General Purpose SOT-23-8 , 2.9mm*1.63mm*1.1mm
OP-AMP, DUAL, 350KHZ, 0.17V/US, SOT-23-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 350kHz; Vitesse de balayage: 0.17V/µs; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: SOT-23;
Op-Amp, Dual, 350Khz, 0.17V/Us, Sot-23-8; No. Of Amplifiers:2 Amplifier; Bandwidth:350Khz; Slew Rate:0.17V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2347EA/3K
The OPA347 is a micro Power, low-cost operational amplifier available in micro packages. The OPA347 (single version) is available in the SC-70 and SOT23-5 packages. The OPA2347 (dual version) is available in the SOT23-8 package. Both are also available in the SO-8. The OPA347 is also available in the DIP-8. The OPA4347 (quad) is available in the SO-14 and the TS SOP-14. The OPA347's small size and low power consumption (34uA per channel maximum) makes it ideal for portable and battery-powered applications. The input range of the OPA347 extends 200mV beyond the rails and the output range is within 5mV of the rails. The OPA347 also features an excellent speed/power ratio with a bandwidth of 350kHz. The OPA347 can be operated with a single or dual power supply from 2.3V to 5.5V. All models are specified for operation from -55 oC to 125 oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2347EA/3K .
  • OPA2347EA3K