Texas Instruments OPA2345EA/250

Dual, 5.5-V, 3-MHz, 1-mV offset, RRIO operational amplifier 8-VSSOP -40 to 85
$ 1.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2345EA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Verical

Inventory History

3 month trend:
-2.03%

CAD Models

Download Texas Instruments OPA2345EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.256
$ 1.508
Stock
247,260
134,543
Authorized Distributors
4
2
Case/Package
VSSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
-
Common Mode Rejection Ratio
76 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2345EA/250.

Related Parts

Texas InstrumentsOPA2344EA/2K5
Dual, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA2342EA/2K5
Dual, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV602MMX/NOPB
Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2345EA/250 provided by its distributors.

Dual, 5.5-V, 3-MHz, 1-mV offset, RRIO operational amplifier 8-VSSOP -40 to 85
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R
Dual 0.2pA 2V/us 3MHz Rail-to-rail input, rail-to-rail output 1mV VSSOP-8 Operational Amplifier ROHS
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:3MHz; Slew Rate:2V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes
The OPA344 and OPA345 series rail-to-rail CMOS operational amplifiers are designed for precision, low power, miniature applications. The OPA344 is unity gain stable, while the OPA345 is optimized for gains greater than or equal to five, and has a gain-bandwidth product of 3MHz. The OPA344 and OPA345 are optimized to operate ona single supply from 2.5V and up to 5.5V with an input common-mode voltage range that extends 300mVbeyond the supplies. Quiescent current is only 250uA (max). Rail-to-rail input and output make them ideal for driving sampling analog-to-digital converters. They are also well suited for general purpose and audio applicaitons and providing I/V conversion at the output of D/A converters. Single, dual and quad versions have identical specs for design flexibility. A variety of packages are available. All are specified for operation from -40-oC to 85-oC. A SPICE macro model is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2345EA-250
  • OPA2345EA250