Texas Instruments OPA2342EA/2K5

Dual, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-VSSOP -40 to 85
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2342EA/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet15 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages20 years ago

HQonline

Sierra IC

Inventory History

3 month trend:
-6.91%

CAD Models

Download Texas Instruments OPA2342EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
$ 1.33
Stock
286,975
309,371
Authorized Distributors
3
5
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2342EA/2K5.

Related Parts

Texas InstrumentsOPA2344EA/2K5
Dual, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV358MMX/NOPB
Integrated Circuit Operational Amplifier; CH:2; 1MHz; 2.7-5.5V; -40+125 deg.C; SMD; VSSOP8
Texas InstrumentsLMV358QDDUR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2342EA/2K5 provided by its distributors.

Dual, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-VSSOP -40 to 85
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R
Operational Amplifiers - Op Amps Low Cost Lo-Power Rail-to-Rail
Dual 0.2pA 1V/us 1MHz Rail-to-rail input, rail-to-rail output 6mV VSSOP-8 Operational Amplifier ROHS
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:1MHz; Slew Rate:1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2342EA2K5