Texas Instruments OPA2337UAG4

MicroSIZE, Single-Supply CMOS Operational Amplifier MicroAmplifier Series 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2337UAG4.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago
Datasheet5 pages28 years ago

Upverter

CAD Models

Download Texas Instruments OPA2337UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.884
$ 0.884
Stock
32,960
4,999,213
4,999,213
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
525 µA
525 µA
525 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2337UAG4.

Related Parts

Texas InstrumentsOPA2314AID
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA2314AIDR
Dual, 3MHz, Low-Power, Low-Noise, RRI/O, 1.8V CMOS Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2472IDR
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2337UAG4 provided by its distributors.

MicroSIZE, Single-Supply CMOS Operational Amplifier MicroAmplifier Series 8-SOIC
OP Amp Dual GP R-R O/P 5.5V 8-Pin SOIC Tube
DUAL OP-AMP 3500 uV OFFSET-MAX 3 MHz BAND WIDTH PDSO8
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp amplifier circuit 4.9mm 0.00001muA 3mV 3000kHz
DUAL OP AMP MICROSIZE CMOS <AZ
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:3MHz; Slew Rate:1.2V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bias Current:10pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.