Texas Instruments OPA2314AID

Texas Instruments Precision Op Amp, Dual Channel, SOIC, Single Supply, Surface Mount, 8-Pin
$ 1.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2314AID.

Texas Instruments

Datasheet35 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-7.46%

CAD Models

Download Texas Instruments OPA2314AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.254
$ 1.181
Stock
327,631
477,638
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
150 µA
150 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2314AID.

Related Parts

Texas InstrumentsOPA2337UA/2K5
Dual, 5.5-V, 3-MHz, RRO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2337UA
Operational Amplifier Dual General Purpose Rail to Rail Output 5.5V 8-Pin SOIC Tube
Texas InstrumentsTLV2472IDR
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2314AID provided by its distributors.

Texas Instruments Precision Op Amp, Dual Channel, SOIC, Single Supply, Surface Mount, 8-Pin
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
Dual, 5.5-V, 3-MHz, 1.8-V min supply, low noise (14-nV/√Hz) operational amplifier 8-SOIC -40 to 125
OP AMP, DUAL, RRIO, 5.5V, 3MHZ, 8SOIC; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 1.5V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre d
Op Amp, Dual, Rrio, 5.5V, 3Mhz, 8Soic; No. Of Amplifiers:2 Amplifier; Bandwidth:3Mhz; Slew Rate:1.5V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2314AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2314AID .