Texas Instruments OPA2337UA/2K5

Dual, 5.5-V, 3-MHz, RRO operational amplifier 8-SOIC -40 to 85
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2337UA/2K5.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago
Datasheet5 pages28 years ago

HQonline

Augswan

DigiKey

Inventory History

3 month trend:
-6.28%

CAD Models

Download Texas Instruments OPA2337UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 0.884
Stock
594,735
5,000,728
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
500 µV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
525 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2337UA/2K5.

Related Parts

Texas InstrumentsOPA2342UA
Dual, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2314AID
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA2342UA/2K5
Dual, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2337UA/2K5 provided by its distributors.

Dual, 5.5-V, 3-MHz, RRO operational amplifier 8-SOIC -40 to 85
Dual 0.2pA 1.2V/us 3MHz Rail-to-Rail Output 3mV SOIC-8 Operational Amplifier ROHS
Op Amp Dual Wideband Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
525¦ÌA(x2 Channels) 1.2V/¦Ìs 26nV/rtHz 3MHz Rail to Rail 9mA 2 2 2.7V 5.5V 500¦ÌV 0.2pA CMOS SOIC-8 , 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:3MHz; Slew Rate:1.2V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bias Current:10pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2337UA-2K5
  • OPA2337UA2K5