Texas Instruments OPA2342UA

Dual, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-SOIC -40 to 85
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2342UA.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

TME

Factory Futures

iiiC

Inventory History

3 month trend:
-10.50%

CAD Models

Download Texas Instruments OPA2342UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.638
$ 1.26
Stock
316,475
390,386
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
150 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2342UA.

Related Parts

Texas InstrumentsOPA2344UA
Dual, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2344UA/2K5
Dual, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2345UA
Dual, 5.5-V, 3-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2342UA provided by its distributors.

Dual, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-SOIC -40 to 85
OP Amp Dual General Purpose Rail to Rail I/O 5.5 Volt 8-Pin SOIC Tube
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 6000uV Offset-Max, CMOS, PDSO8
150μA(x2 Channels) 1V/μs 30nV/rtHz 1MHz shutdown Rail to Rail 15mA 2 2 2.7V 5.5V 1mV 0.2pA CMOS SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, DUAL CMOS RRI/O, SMD, 2342; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 1V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de bro
Op Amp, Dual Cmos Rri/O, Smd, 2342; No. Of Amplifiers:2 Amplifier; Bandwidth:1Mhz; Slew Rate:1V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2342UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2342UA .