Texas Instruments OPA2314AIDGK

Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP Tube
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2314AIDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet35 pages12 years ago
Datasheet35 pages13 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments OPA2314AIDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 0.92
Stock
384,783
685,427
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
150 µA
150 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2314AIDGK.

Related Parts

Texas InstrumentsLMV772MM
Single/Dual/Quad, Low Offset, Low Noise, RRO Operational Amplifiers 8-VSSOP -40 to 125
Texas InstrumentsLMV772QMM/NOPB
Automotive, Low Offset, Low Noise, RRO Operational Amplifiers 8-VSSOP -40 to 125
Texas InstrumentsRC4558DGKR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2314AIDGK provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP Tube
ROHS3Compliant EAR99 OPA2314 Tube op amp amplifier circuit 3mm 0.0006muA 2.5mV 3000kHz
Dual 0.2pA 1.5V/us 3MHz Rail-to-rail input, rail-to-rail output 2.5mV VSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
Dual, 5.5-V, 3-MHz, 1.8-V min supply, low noise (14-nV/√Hz) operational amplifier 8-VSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.