Texas Instruments LMV772MM

Single/Dual/Quad, Low Offset, Low Noise, RRO Operational Amplifiers 8-VSSOP -40 to 125
$ 1.027

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV772MM.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

National Semiconductor

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV772MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMV772QMM/NOPB
Automotive, Low Offset, Low Noise, RRO Operational Amplifiers 8-VSSOP -40 to 125
Texas InstrumentsOPA2314AIDGKR
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Texas InstrumentsOPA2171AIDCUT
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments LMV772MM provided by its distributors.

Single/Dual/Quad, Low Offset, Low Noise, RRO Operational Amplifiers 8-VSSOP -40 to 125
600μA(x2 Channels) 1.4V/μs 12nV/rtHz@ 5V 3.5MHz Differential,Rail to Rail 75mA 2 2 5.5V 250μV 0.23pA General Purpose VSSOP-8 SMD mount,glue mount 950μm(height)
OP AMP, DUAL LOW NOISE, MSOP8, 772; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:3.5MHz; Slew Rate:1.4V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Noise; Base Number:772; Gain Bandwidth:3.5MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:772; Input Offset Voltage Max:1mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Dual, Low Offset, Low Noise, RRO Op Amp ; Package / Case:MSOP; Slew Rate:1.4V/µs; Supply Current:550µA; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
The LMV771/LMV772/LMV774 are Single, Dual, and Quad low noise precision operational amplifiers intended for use in a wide range of applications. Other important characteristics of the family include: an extended operating temperature range of -40*C to 125*C, the tiny SC70-5 package for the LMV771, and low input bias current. The extended temperature range of -40*C to 125*C allows the LMV771/LMV772/LMV774 to accommodate a broad range of applications. The LMV771 expands National Semiconductor's Silicon Dust(TM) amplifier portfolio offering enhancements in size, speed, and power savings. The LMV771/LMV772/LMV774 are guaranteed to operate over the voltage range of 2.7V to 5.0V and all have rail-to-rail output. The LMV771/LMV772/LMV774 family is designed for precision, low noise, low voltage, and miniature systems. These amplifiers provide rail-to-rail output swing into heavy loads. The maximum input offset voltage for the LMV771 is 850 uV at room temperature and the input common mode voltage range includes ground. The LMV771 is offered in the tiny SC70-5 package, LMV772 in the space saving MSOP-8 and SOIC-8, and the LMV774 in TS SOP-14.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.