Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments RC4558DGKR

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP 0 to 70

$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4558DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-33.38%

CAD Models

Download Texas Instruments RC4558DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.089
Stock
558,900
235,462
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.7 V/µs
1.7 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RC4558DGKR.

Related Parts

Texas InstrumentsRC4558IDGKR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLM358DGKR
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 3mm 0.5muA 9V 700kHz
Texas InstrumentsLM2904DGKRG4
Dual, 26-V, 700-kHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLM358ADGKR
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-VSSOP 0 to 70
Texas InstrumentsSN761663DGKR
AGC Amplifier for TV Tuner 8-VSSOP -20 to 85
NC7NZ14 Series 5.5 V UHS Triple Inverter w/ Schmitt Trigger Input - US-8

Descriptions

Descriptions of Texas Instruments RC4558DGKR provided by its distributors.

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP 0 to 70
Dual 150nA 1.7V/us 3MHz 6mV VSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
Amplifiers - Operational Dual General-Purpose Op Amp
General Purpose Op Amp, 2.5mA(x2Ch), 1.7V/μs, 8nV/rtHz, 3MHz, Shutdown, Diff, 10mA, 2Ch, ±15V, 500μV, 150nA, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 970μm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:General Purpose; Gain Bandwidth -3db:3MHz; Slew Rate:1.7V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.