Texas Instruments OPA2228UA/2K5

Dual, wide bandwidth, high precision, low noise operational amplifiers 8-SOIC -40 to 85
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2228UA/2K5.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

LCSC

iiiC

DigiKey

Inventory History

3 month trend:
+25.39%

CAD Models

Download Texas Instruments OPA2228UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.39
$ 3.796
Stock
302,062
179,339
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
11 V/µs
11 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
-
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsOPA2131UA
Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125
Texas InstrumentsOPA2320AIDR
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Texas InstrumentsTL082ACD
OP AMP, 3MHZ, 13V/US, SOIC-8; NO. OF AMP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments OPA2228UA/2K5 provided by its distributors.

Dual, wide bandwidth, high precision, low noise operational amplifiers 8-SOIC -40 to 85
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit 8-SOIC
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 75uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 OPA2228 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.01muA 200muV 33000kHz
3.7mA(x2 Channels) 11V/¦Ìs 3.5nV/rtHz@ ¡À15V 33MHz Rail to Rail 45mA 2 2 -2.5V ¡À18V 10¦ÌV 2.5nA 33MHz General Purpose SOIC-8 1.75mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:33MHz; Slew Rate:11V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:18V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2228UA-2K5
  • OPA2228UA2K5