Texas Instruments OPA2320AIDR

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
$ 1.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2320AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet35 pages12 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-64.31%

CAD Models

Download Texas Instruments OPA2320AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.651
$ 2.41
Stock
328,478
185,951
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.45 mA
1.45 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsOPA2322AIDR
Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2322AID
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA1652AID
IC AUDIO 2 CIRCUIT 8SOIC / Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA2320AIDR provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-SOIC -40 to 125
0.0005% Rail to Rail 1.8V ¡À2.75V,5.5V 20MHz CMOS SOIC-8 , 1.75mm
ROHS3Compliant EAR99 OPA2320 Tape & Reel (TR) op amp buffer circuit 4.9mm 9e-7muA 150muV 20000kHz
Precision Amplifiers Prec,20MHz,0.9pA Ib RRIO,CMOS Op Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2320AIDR.