Texas Instruments OPA2228UA

Dual, wide bandwidth, high precision, low noise operational amplifiers 8-SOIC -40 to 85
$ 3.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2228UA.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
-16.05%

CAD Models

Download Texas Instruments OPA2228UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.956
$ 3.39
Stock
197,076
245,465
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
11 V/µs
11 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
3.7 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsOPA2320AIDR
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Texas InstrumentsOPA1652AID
IC AUDIO 2 CIRCUIT 8SOIC / Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA1652AIDR
Audio Amp Headphone 2-CH Stereo Class-AB Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments OPA2228UA provided by its distributors.

Dual, wide bandwidth, high precision, low noise operational amplifiers 8-SOIC -40 to 85
Op Amp Dual Precision Amplifier ±18V 8-Pin SOIC Tube
Texas Instruments Low Noise Precision Op Amp, Dual Channel, SOIC Package, Dual Supply, SMD, 8-Pin
HIGH PRECISION, LOW NOISE OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 75uV Offset-Max, BIPolar, PDSO8
Operational Amplifier, Dual, 33 Mhz, 2, 11 V/ S, 2.5V To 18V, 5V To 15V, Soic, 8 Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2228UA .
OP AMP, DUAL LOW NOISE, SMD, 2228; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 33MHz; Vitesse de balayage: 11V/µs; Gamme de tension d'alimentation: ± 2.5V à ± 18V, ± 5V à ± 15V; Type de boîtier d'amplificateur: S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2228UA .