Texas Instruments OPA2227UA/2K5

Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
$ 3.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2227UA/2K5.

Newark

Datasheet30 pages11 years ago
Datasheet30 pages13 years ago
Datasheet45 pages10 years ago
Datasheet30 pages12 years ago

Texas Instruments

Mouser

Farnell

LCSC

Inventory History

3 month trend:
+20.90%

CAD Models

Download Texas Instruments OPA2227UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.343
$ 3.043
$ 3.043
Stock
676,967
863,926
863,926
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2227UA/2K5.

Related Parts

Texas InstrumentsOPA2130UA
Dual, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2130UA/2K5
Dual, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 8-SOIC -40 to 125
Texas InstrumentsRC4558DR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2227UA/2K5 provided by its distributors.

Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
Op Amp Dual Precision Amplifier ±18V 8-Pin SOIC T/R
2 Channel 2.3 V/us Slew 5 - 36 V 3.8 mA Low Noise Amplifier - SOIC-8
Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 OPA2227 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.01muA 200muV 8000kHz
Operational Amplifiers; OPA2227UA/2K5; TEXAS INSTRUMENTS; 200 µV; 8; 18 V; 2
Precision Operational Amplifier
3.7mA(x2 Channels) 2.3V/¦Ìs 3.5nV/rtHz@ ¡À15V 8MHz Rail to Rail 45mA 2 2 -2.5V ¡À18V 10¦ÌV 2.5nA 8MHz General Purpose SOIC-8 , 1.75mm
OP-AMP, 8MHZ, 2.3V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 8MHz; Vitesse de balayage: 2.3V/µs; Gamme de tension d'alimentation: ± 2.5V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nombre de bro
Op-Amp, 8Mhz, 2.3V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:8Mhz; Slew Rate:2.3V/Μs; Supply Voltage Range:± 2.5V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2227UA/2K5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2227 UA/2K5
  • OPA2227UA 2K5
  • OPA2227UA-2K5
  • OPA2227UA/2K5 .
  • OPA2227UA/2K5.
  • OPA2227UA2K5