Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2227UA

Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
$ 4.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2227UA.

element14 APAC

Datasheet30 pages12 years ago

Texas Instruments

Mouser

HQonline

Farnell

Inventory History

3 month trend:
-24.77%

CAD Models

Download Texas Instruments OPA2227UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.215
$ 3.39
$ 3.39
Stock
858,444
763,710
763,710
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
3.7 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2227UA.

Related Parts

Texas InstrumentsOPA2227U/2K5
Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
Texas InstrumentsOPA2227MDREP
Enhanced Product High Precision, Low Noise Operational Amplifier 8-SOIC -55 to 125
Texas InstrumentsOPA2130UA
Dual, 1-MHz, 20-pA bias current, 530-µA power, FET operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2227UA provided by its distributors.

Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
Op Amp Dual Precision Amplifier ±18V 8-Pin SOIC Tube
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Texas Instruments OPA2227UA Linear IC Op-amp buffer amplifier operational amp
ROHS3Compliant EAR99 OPA2227 Tube op amp amplifier circuit 4.9mm 0.01muA 9V 8000kHz
HIGH PRECISION, LOW NOISE OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 75uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier
Texas Instruments Texas Instruments Operational Amplifier SOICencapsulation, Through-hole, 8Pin, 8MHzgain bandwidth product, 36 VSingle supply voltage

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA-2227UA
  • OPA2227 UA
  • OPA2227U(A)
  • OPA2227UA.