Texas Instruments RC4558DR

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC 0 to 70
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4558DR.

Farnell

Datasheet29 pages11 years ago
Datasheet31 pages9 years ago

Texas Instruments

Mouser

Upverter

Newark

Inventory History

3 month trend:
+63.83%

CAD Models

Download Texas Instruments RC4558DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.472
$ 0.472
Stock
3,804,531
39,361,553
39,361,553
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.7 V/µs
1.7 V/µs
1.7 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RC4558DR.

Related Parts

Texas InstrumentsRC4558D
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC 0 to 70
Texas InstrumentsRC4558DRG4
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC 0 to 70
Texas InstrumentsRC4558IDR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC -40 to 85
Texas InstrumentsRC4558DRG3
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC 0 to 70
Texas InstrumentsRC4558DE4
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC 0 to 70
Texas InstrumentsMC1458DR
Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments RC4558DR provided by its distributors.

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC 0 to 70
ROHS3Compliant EAR99 RC4558 Cut Tape (CT) op amp buffer circuit 4.9mm 0.5muA 9V 3000kHz
Dual 150nA 1.7V/us 3MHz 6mV SOIC-8 Operational Amplifier ROHS
Texas Instruments Operational Amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
150nA null 3MHz Differential SOP-8 Operational Amplifier ROHS
OP AMP, DUAL GEN PURPOSE, SMD, 4558; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 1.7V/µs; Supply Voltage Range: ± 5V to ± 15V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Oper

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC4558DR .