Texas Instruments OPA2211AIDRGR

1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-SON -40 to 125
$ 8.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2211AIDRGR.

Texas Instruments

Technical Drawing2 pages6 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet37 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

HQonline

LCSC

Inventory History

3 month trend:
-6.68%

CAD Models

Download Texas Instruments OPA2211AIDRGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.47
$ 9.419
Stock
266,526
156,788
Authorized Distributors
2
5
Case/Package
-
DFN
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
27 V/µs
27 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
Input Offset Voltage (Vos)
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
114 dB
114 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA1612AIDRGT
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsOPA1612AID
IC AUDIO 2 CIRCUIT 8SOIC / Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA1612AQDRQ1
Automotive, 1.1nV/√Hz Noise, Low Power, Precision Audio Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2211AIDRGR provided by its distributors.

1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-SON -40 to 125
1.1nV/√Hz Noise, Low Power, Precision Operational Amplifier in Small DFN-8 Package
Op Amp Dual Low Power Amplifier R-R O/P ±18V/36V 8-Pin WSON EP T/R
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 OPA2211 Tape & Reel (TR) op amp buffer circuit 3mm 0.175muA 125muV 45000kHz
null 60nA 80MHz SON-8-EP(3x3) Operational Amplifier ROHS
3.6mA(x2 Channels) 27V/¦Ìs 2nV/rtHz@ ¡À18V 80MHz Rail to Rail 45mA 2 2 4.5V ¡À18V,36V 30¦ÌV 60nA General Purpose WSON-8 , 800¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.