Texas Instruments OPA2211AIDRGT

1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-SON -40 to 125
$ 9.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2211AIDRGT.

Texas Instruments

Technical Drawing2 pages6 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet37 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

HQonline

Newark

Farnell

iiiC

Inventory History

3 month trend:
-6.22%

CAD Models

Download Texas Instruments OPA2211AIDRGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.419
$ 8.47
Stock
156,788
266,526
Authorized Distributors
5
2
Case/Package
DFN
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
27 V/µs
27 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
Input Offset Voltage (Vos)
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
114 dB
114 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsTSX9292IQ2T
TSX9292 Series 16 V 16 MHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8
Analog DevicesLT6014CDD#PBF
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin DFN EP Tube
Analog DevicesLT6011IDD#PBF
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Automotive 8-Pin DFN EP Tube
Analog DevicesLT6011CDD#PBF
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Automotive 8-Pin DFN EP Tube
STMicroelectronicsTSX922IQ2T
TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8
MicrochipMCP6V27-E/MD
MCP6V27 Series 620 µA, 2 MHz, , Auto-Zero Operational Amplifier DFN-8

Descriptions

Descriptions of Texas Instruments OPA2211AIDRGT provided by its distributors.

1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-SON -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±18V/36V 8-Pin WSON EP T/R
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; OPA2211AIDRGT; TEXAS INSTRUMENTS; 125 µV; 8; 36 V; 2
OP-AMP, PRECISION, 45MHZ, 27V/US, SON-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 45MHz; Vitesse de balayage: 27V/µs; Gamme de tension d'alimentation: 4.5V à 36V; Type de boîtier d'amplificateur: SON; Nombre d
Op-Amp, Precision, 45Mhz, 27V/Us, Son-8; No. Of Amplifiers:2 Amplifier; Bandwidth:45Mhz; Slew Rate:27V/Μs; Supply Voltage Range:4.5V To 36V; Amplifier Case Style:Son; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2211AIDRGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2211AIDRGT .
  • OPA2211AIDRGT.