Texas Instruments OPA2140AID

IC OPAMP JFET 2 CIRCUIT 8SOIC / J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 5.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2140AID.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.20%

CAD Models

Download Texas Instruments OPA2140AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.23
$ 4.101
Stock
209,774
662,822
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
126 dB
126 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA1642AID
IC AUDIO 2 CIRCUIT 8SOIC / Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA1642AIDR
Dual SoundPlus™ high-performance, JFET-input audio op amp 8-SOIC -40 to 85
Texas InstrumentsOPA2141AID
Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2140AID provided by its distributors.

IC OPAMP JFET 2 CIRCUIT 8SOIC / J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Dual-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-SOIC -40 to 125
Operational Amplifier, 2 Func, 120uV Offset-Max, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2140AID .
  • OPA2140AID.