Texas Instruments OPA2141AID

Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2141AID.

element14 APAC

Datasheet30 pages12 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-44.94%

CAD Models

Download Texas Instruments OPA2141AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 2.029
Stock
2,183,512
477,299
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
137.07 dB
137.07 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2141AID.

Related Parts

Texas InstrumentsOPA1642AID
IC AUDIO 2 CIRCUIT 8SOIC / Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA1642AIDR
Dual SoundPlus™ high-performance, JFET-input audio op amp 8-SOIC -40 to 85
Texas InstrumentsOPA2134UA/2K5
Texas Instruments OPA2134UA/2K5 Op-amp buffer amplifier tape full reel

Descriptions

Descriptions of Texas Instruments OPA2141AID provided by its distributors.

Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125
IC OPAMP JFET 2 CIRCUIT 8SOIC / J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Op Amp, Jfet, 10Mhz, Dual, 8Soic; No. Of Amplifiers:2 Amplifier; Bandwidth:10Mhz; Slew Rate:20V/Μs; Supply Voltage Range:± 2.25V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2141AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2141AID .
  • OPA2141AID.