Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA1642AID

IC AUDIO 2 CIRCUIT 8SOIC / Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 1.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1642AID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-42.69%

CAD Models

Download Texas Instruments OPA1642AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.658
$ 1.077
Stock
268,736
640,518
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
137.08 dB
137.08 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1642AID.

Related Parts

Texas InstrumentsOPA2141AID
Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2141AIDR
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R / IC OPAMP JFET 10MHZ RRO 8SOIC
Texas InstrumentsOPA2134UA/2K5
Texas Instruments OPA2134UA/2K5 Op-amp buffer amplifier tape full reel

Descriptions

Descriptions of Texas Instruments OPA1642AID provided by its distributors.

IC AUDIO 2 CIRCUIT 8SOIC / Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas Instruments Audio Op Amp, Dual Channel, SOIC Package, Dual/Single Supply, SMD, 8-Pin
Dual SoundPlus™ high-performance, JFET-input audio op amp 8-SOIC -40 to 85
Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8
Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC Tube
IC, OP AMP, AUDIO, 11MHZ, DUAL, 8SO; No. of Amplifiers: 2 Amplifier; Bandwidth: 11MHz; Slew Rate: 20V/µs; Supply Voltage Range: 5V to 36V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 5V to 36V; Base Number: 1642; No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Noise; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1642AID .
  • OPA1642AID.