Texas Instruments OPA209AIDGKT

Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-VSSOP -40 to 125
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA209AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-1.09%

CAD Models

Download Texas Instruments OPA209AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 1.59
Stock
2,923,065
773,032
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
6.4 V/µs
6.4 V/µs
Gain Bandwidth Product
18 MHz
18 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
146.02 dB
146.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

MicrochipMCP6L91T-E/MS
IC OPAMP GP 10MHZ RRO 8MSOP | Microchip Technology Inc. MCP6L91T-E/MS
Instrumentation Amplifier, 35000kHz, 1.8 to 5.5V, MSOP-8 ,RoHS
Texas InstrumentsINA331AIDGKT
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
Texas InstrumentsINA332AIDGKT
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125
MicrochipMCP6G01-E/MS
SP Amp Selectable Gain Amplifier Single R-R I/O 5.5V 8-Pin MSOP Tube
Texas InstrumentsINA331AIDGKTG4
IC OPAMP INSTR 2MHZ RRO 8VSSOP / INST Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA209AIDGKT provided by its distributors.

Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-VSSOP -40 to 125
Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
2.2mA 6.4V/¦Ìs 18MHz Rail to Rail 65mA 1 1 ¡À18V,36V 35¦ÌV 1nA General Purpose VSSOP-8
Operational Amplifier, 1 Func, 150uV Offset-Max, BIPolar, PDSO8
Opa209 Op-Amp On Bicom3Hv Process; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA209AIDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.