Texas Instruments INA332AIDGKT

Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125
$ 1.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA332AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Farnell

HQonline

Newark

Inventory History

3 month trend:
-3.55%

CAD Models

Download Texas Instruments INA332AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.224
$ 1.31
$ 1.31
Stock
256,882
1,403,891
1,403,891
Authorized Distributors
5
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
86.02 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
415 µA
415 µA
415 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA331AIDGKT
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
Texas InstrumentsINA331AIDGKTG4
IC OPAMP INSTR 2MHZ RRO 8VSSOP / INST Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R
MicrochipMCP6271-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6273-E/MS
ROHS3Compliant EAR99 MCP6273 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz
MicrochipMCP6271T-E/MS
ROHS3Compliant EAR99 MCP6271 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz
Texas InstrumentsTLV2770IDGKR
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments INA332AIDGKT provided by its distributors.

Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125
Instrument Amplifier, 1, 8 Mv, 5 V/ S, 500 Khz, 2.5V To 5.5V, Msop Rohs Compliant: Yes
Instrumentation Amplifier, 1 Func, 8000uV Offset-Max, 2MHz Band Width, CMOS, PDSO8
SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R
415μA 5V/μs 2MHz 60dB 48mA 1 5.5V 2mV 0.5pA 2MHz VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 970μm
INST AMP, CMOS, SINGL, R/R, 8MSOP; No. of Amplifiers:1 Amplifier; Input Offset Voltage:8mV; Slew Rate:5V/µs; Bandwidth:500kHz; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8Pins; Amplifier Ou

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA332AIDGKT .
  • INA332AIDGKT.
  • INA332AIDGKT..