Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6L91T-E/MS

IC OPAMP GP 10MHZ RRO 8MSOP | Microchip Technology Inc. MCP6L91T-E/MS
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6L91T-E/MS.

Upverter

Datasheet36 pages15 years ago

Microchip

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6L91T-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6291-E/MS
Op Amp - 10 MHZ GBP - 1.0mA - 2.4 to 6.0 VDC - Rail to Rail Out - -40°C to 125°C - 8-lead MSOP
MicrochipMCP6293-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6293T-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsOPA337EA/250
Single, 5.5-V, 3-MHz, RRO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA337EA/2K5
IC OPAMP GP 3MHZ RRO 8VSSOP / Op Amp Single Wideband Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsINA332AIDGKT
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125

Descriptions

Descriptions of Microchip MCP6L91T-E/MS provided by its distributors.

IC OPAMP GP 10MHZ RRO 8MSOP | Microchip Technology Inc. MCP6L91T-E/MS
850μA 7V/μs 9.4nV/rtHz 10MHz 91dB shutdown Rail to Rail 25mA 1 1 2.4V 6V 1mV 1pA General Purpose MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
IC, OP AMP, 10MHZ, 2.4V, 8-MSOP; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 7V/µs; Supply Voltage Range: 2.4V to 6V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating
Op Amp, 10Mhz, 7V/Us, 4Mv, 8-Msop; No. Of Channels:1Channels; Gain Bandwidth Product:10Mhz; Supply Voltage Range:2.4V To 6V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Wideband; Input Offset Voltage:1Mv Rohs Compliant: Yes |Microchip Technology MCP6L91T-E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6L91T-EMS