Texas Instruments OPA364AIDBVR

Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA364AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet36 pages13 years ago
Datasheet26 pages18 years ago

Newark

LCSC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-10.47%

CAD Models

Download Texas Instruments OPA364AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.288
$ 1.288
Stock
2,568,131
420,338
420,338
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA364AIDBVR.

Related Parts

Texas InstrumentsOPA364IDBVR
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA374AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8601WDRTZ-REEL7
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesAD8601ARTZ-REEL7
Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Analog DevicesAD8601ARTZ-REEL
Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
MicrochipMCP6491T-E/OT
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA364AIDBVR provided by its distributors.

Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5
1.1mA 5V/μs 17nV/rtHz 7MHz shutdown Rail to Rail 85mA 1 1 1.8V ±2.75V,5.5V 1mV 1pA General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
OP-AMP, SINGLE, 7MHZ, 5V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 7MHz; Vitesse de balayage: 5V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V, ± 900mV à ± 2.75V; Type de boîtier d'amplificateu
OP-AMP, SINGLE, 7MHZ, 5V/US, SOT-23-5; No. of Amplifiers:1 Amplifier; Bandwidth:7MHz; Slew Rate:5V/µs; Supply Voltage Range:1.8V to 5.5V, ± 900mV to ± 2.75V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA364AIDBVR .