Texas Instruments OPA170AIDR

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA170AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet32 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-2.93%

CAD Models

Download Texas Instruments OPA170AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 0.863
$ 0.863
Stock
416,454
759,156
759,156
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1.2 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
1.8 mV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
110 µA
475 µA
475 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA237UA
Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-SOIC -40 to 70
Texas InstrumentsOPA237UA/2K5
ROHS3Compliant EAR99 OPA237 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.04muA 15V 1400kHz
Texas InstrumentsTLE2021CD
Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA170AIDR provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Single, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Single channel 8pA 0.4V/us 1.2MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 1800uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 OPA170 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.0035muA 1.8mV 1200kHz
Precision Amplifiers 36V,MICROPOWER,RRO GEN PURP OP AMP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.